SFAS807GHC0 vs FESB8HT-E3/81 feature comparison

SFAS807GHC0 Taiwan Semiconductor

Buy Now Datasheet

FESB8HT-E3/81 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Package Description R-PSSO-G2 R-PSSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.5 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 500 V 500 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 3
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare SFAS807GHC0 with alternatives

Compare FESB8HT-E3/81 with alternatives