Part Details for SFA86G by Taiwan Semiconductor
Overview of SFA86G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFA86G
SFA86G CAD Models
SFA86G Part Data Attributes
|
SFA86G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFA86G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 8A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFA86G
This table gives cross-reference parts and alternative options found for SFA86G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA86G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF8A40 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | SFA86G vs UF8A40 |
SPAC804FR-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | SFA86G vs SPAC804FR-HF |
SF86S-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | SFA86G vs SF86S-W |
HERA85GR | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 400V V(RRM) | SFA86G vs HERA85GR |
SFA806COG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | SFA86G vs SFA806COG |
HERA85G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | SFA86G vs HERA85G |
SF86 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | SFA86G vs SF86 |
SPAC804F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | SFA86G vs SPAC804F |
DSE804L-TA2-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SFA86G vs DSE804L-TA2-T |
SPAC804FR | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | SFA86G vs SPAC804FR |