Part Details for SF61G-H by Formosa Microsemi Co Ltd
Overview of SF61G-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF61G-H
SF61G-H CAD Models
SF61G-H Part Data Attributes
|
SF61G-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF61G-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF61G-H
This table gives cross-reference parts and alternative options found for SF61G-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF61G-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF61GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61G-H vs SF61GR0G |
SF61GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61G-H vs SF61GR0 |
SF61G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | LRC Leshan Radio Co Ltd | SF61G-H vs SF61G |
SF61G-BP | Rectifier Diode, | Micro Commercial Components | SF61G-H vs SF61G-BP |
SF61GHX0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF61G-H vs SF61GHX0G |
SF61G-AP-HF | Rectifier Diode, | Micro Commercial Components | SF61G-H vs SF61G-AP-HF |