Part Details for SF5J13 by Toshiba America Electronic Components
Overview of SF5J13 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF5J13
SF5J13 CAD Models
SF5J13 Part Data Attributes
|
SF5J13
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF5J13
Toshiba America Electronic Components
Silicon Controlled Rectifier, 7.8 A, 600 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for SF5J13
This table gives cross-reference parts and alternative options found for SF5J13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF5J13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN608G | 8A, 600V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | SF5J13 vs TYN608G |
S6008F3 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | SF5J13 vs S6008F3 |
TS820-600FP | 8A sensitive gate SCRs | STMicroelectronics | SF5J13 vs TS820-600FP |
2N4444 | 8A, 600V, SCR, TO-225AA, CASE 77-05, 3 PIN | Motorola Mobility LLC | SF5J13 vs 2N4444 |
SF5J41A | Silicon Controlled Rectifier, 7.8 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | SF5J13 vs SF5J41A |
TIC116M | 8A, 600V, SCR | Texas Instruments | SF5J13 vs TIC116M |
S6008FS22RP | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | SF5J13 vs S6008FS22RP |
S6008F32 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Littelfuse Inc | SF5J13 vs S6008F32 |
S6008F11 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB | Littelfuse Inc | SF5J13 vs S6008F11 |
S6008FS2112 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN | Littelfuse Inc | SF5J13 vs S6008FS2112 |