Part Details for SF31 by Kuwait Semiconductor Co Ltd
Overview of SF31 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSASF3130201TR | Amphenol Communications Solutions | SAS/PCIe 4.0 ,storage connectors , SAS PCIe,12G, 68pin, socket, Vertical, SMT,Receptacle 12Gb/s | |
PSASF3130411TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, socket, Vertical, Surface Mount, high durability | |
PSASF3130421TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, socket, Vertical, Surface Mount |
Part Details for SF31
SF31 CAD Models
SF31 Part Data Attributes
|
SF31
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF31
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF31
This table gives cross-reference parts and alternative options found for SF31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM301V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF31 vs EFM301V-W |
RGP30A | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | SF31 vs RGP30A |
ES3AV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF31 vs ES3AV-T |
USF31 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | SF31 vs USF31 |
EFM301L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF31 vs EFM301L-W |
EFM301L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF31 vs EFM301L-T |
ES3A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF31 vs ES3A-T |
EFM301V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF31 vs EFM301V-T |