Part Details for SF25U5490AALQ by Walsin Technology Corporation
Overview of SF25U5490AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25U5490AALQ
SF25U5490AALQ CAD Models
SF25U5490AALQ Part Data Attributes
|
SF25U5490AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25U5490AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25U5490AALQ
This table gives cross-reference parts and alternative options found for SF25U5490AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25U5490AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH25A5490CTRF | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | SF25U5490AALQ vs NTRH25A5490CTRF |
RTX255490BDE4 | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | SF25U5490AALQ vs RTX255490BDE4 |
RNCF2512BKE549R | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25U5490AALQ vs RNCF2512BKE549R |
PRC2512TTC25Q549R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | SF25U5490AALQ vs PRC2512TTC25Q549R+-0.1% |
AR12BTCQ5490N | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | SF25U5490AALQ vs AR12BTCQ5490N |
RNCF2512ATE549R | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25U5490AALQ vs RNCF2512ATE549R |
AR12ATCQ5490 | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25U5490AALQ vs AR12ATCQ5490 |
AR12BBCQ5490N | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | SF25U5490AALQ vs AR12BBCQ5490N |
WF25U5490BTLQ | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25U5490AALQ vs WF25U5490BTLQ |
WF25U5490ATL | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25U5490AALQ vs WF25U5490ATL |