Part Details for RTX255490BDE4 by Ralec
Overview of RTX255490BDE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX255490BDE4
RTX255490BDE4 CAD Models
RTX255490BDE4 Part Data Attributes
|
RTX255490BDE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX255490BDE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX255490BDE4
This table gives cross-reference parts and alternative options found for RTX255490BDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX255490BDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512ATE549R | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX255490BDE4 vs RNCF2512ATE549R |
RNCF2512BKE549R | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX255490BDE4 vs RNCF2512BKE549R |
PRC2512TC25Q549R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX255490BDE4 vs PRC2512TC25Q549R+-0.05% |
AR12BBCQ5490N | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RTX255490BDE4 vs AR12BBCQ5490N |
SF25U5490BTLQ | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255490BDE4 vs SF25U5490BTLQ |
AR12ABCQ5490 | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX255490BDE4 vs AR12ABCQ5490 |
AR12BTCQ5490 | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX255490BDE4 vs AR12BTCQ5490 |
WF25U5490ATLQ | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX255490BDE4 vs WF25U5490ATLQ |
AR12BBCQ5490 | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX255490BDE4 vs AR12BBCQ5490 |
PRC2512TC25Q549R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX255490BDE4 vs PRC2512TC25Q549R+-0.1% |