SF25U49R9DTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of SF25U49R9DTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for SF25U49R9DTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF25U49R9DTLQ by Walsin Technology Corporation

SF25U49R9DTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SF25U49R9DTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for SF25U49R9DTLQ

This table gives cross-reference parts and alternative options found for SF25U49R9DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25U49R9DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12DTCQ49R9N Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp SF25U49R9DTLQ vs AR12DTCQ49R9N
SF25U49R9DALQ Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25U49R9DTLQ vs SF25U49R9DALQ
CAR251249.9OHMS0.5%25PPMHP Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Riedon SF25U49R9DTLQ vs CAR251249.9OHMS0.5%25PPMHP
NTRH25D49R9CTRF Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp SF25U49R9DTLQ vs NTRH25D49R9CTRF
HPTF2512-WE-49R9DT Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD SF25U49R9DTLQ vs HPTF2512-WE-49R9DT
RTX2549R9DDE3 Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Ralec SF25U49R9DTLQ vs RTX2549R9DDE3
AR12DBCQ49R9 Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp SF25U49R9DTLQ vs AR12DBCQ49R9
WF25U49R9DVLQ Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25U49R9DTLQ vs WF25U49R9DVLQ
PRC2512TTC25Q49.9R+-0.5% Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Precision Resistive Products Inc SF25U49R9DTLQ vs PRC2512TTC25Q49.9R+-0.5%
WF25U49R9DALQ Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25U49R9DTLQ vs WF25U49R9DALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF25U49R9DTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF25U49R9DTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF25U49R9DTLQ would you like to use for your alert(s)?
  • Please alert me when SF25U49R9DTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF25U49R9DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF25U49R9DTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF25U49R9DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF25U49R9DTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF25U49R9DTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: