Part Details for NTRH25D49R9CTRF by NIC Components Corp
Overview of NTRH25D49R9CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH25D49R9CTRF
NTRH25D49R9CTRF CAD Models
NTRH25D49R9CTRF Part Data Attributes
|
NTRH25D49R9CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH25D49R9CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH25D49R9CTRF
This table gives cross-reference parts and alternative options found for NTRH25D49R9CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH25D49R9CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DTCQ49R9N | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRH25D49R9CTRF vs AR12DTCQ49R9N |
SF25U49R9DALQ | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25D49R9CTRF vs SF25U49R9DALQ |
CAR251249.9OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTRH25D49R9CTRF vs CAR251249.9OHMS0.5%25PPMHP |
HPTF2512-WE-49R9DT | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTRH25D49R9CTRF vs HPTF2512-WE-49R9DT |
RTX2549R9DDE3 | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | NTRH25D49R9CTRF vs RTX2549R9DDE3 |
AR12DBCQ49R9 | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRH25D49R9CTRF vs AR12DBCQ49R9 |
WF25U49R9DVLQ | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25D49R9CTRF vs WF25U49R9DVLQ |
SF25U49R9DTLQ | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25D49R9CTRF vs SF25U49R9DTLQ |
PRC2512TTC25Q49.9R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | NTRH25D49R9CTRF vs PRC2512TTC25Q49.9R+-0.5% |
WF25U49R9DALQ | Fixed Resistor, Thin Film, 0.75W, 49.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25D49R9CTRF vs WF25U49R9DALQ |