Part Details for SF25T44R2CTL by Walsin Technology Corporation
Overview of SF25T44R2CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T44R2CTL
SF25T44R2CTL CAD Models
SF25T44R2CTL Part Data Attributes
|
SF25T44R2CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T44R2CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF25T44R2CTL
This table gives cross-reference parts and alternative options found for SF25T44R2CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T44R2CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC50Q44.2R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T44R2CTL vs PRC2512TTC50Q44.2R+-0.25% |
RTX2544R2CEE2 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T44R2CTL vs RTX2544R2CEE2 |
HPTF2512-WC-44R2CT | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | SF25T44R2CTL vs HPTF2512-WC-44R2CT |
AR12CBDQ44R2 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T44R2CTL vs AR12CBDQ44R2 |
AR12CTDQ44R2 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T44R2CTL vs AR12CTDQ44R2 |
RTX2544R2CEE4 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T44R2CTL vs RTX2544R2CEE4 |
WF25T44R2CVLQ | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T44R2CTL vs WF25T44R2CVLQ |
AR12CBDQ44R2N | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T44R2CTL vs AR12CBDQ44R2N |
RTX2544R2CEE3 | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T44R2CTL vs RTX2544R2CEE3 |
SF25T44R2CALQ | Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T44R2CTL vs SF25T44R2CALQ |