Datasheets
HPTF2512-WC-44R2CT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Part Details for HPTF2512-WC-44R2CT by VENKEL LTD

Overview of HPTF2512-WC-44R2CT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF2512-WC-44R2CT

Part # Distributor Description Stock Price Buy
DISTI # HPTF2512-WC-44R2CT
Venkel Ltd. High Power Thin Film CR, 2512, 3/4W, �50PPM, 44.2R, �0.25% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF2512-WC-44R2CT

HPTF2512-WC-44R2CT CAD Models

HPTF2512-WC-44R2CT Part Data Attributes

HPTF2512-WC-44R2CT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF2512-WC-44R2CT VENKEL LTD Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 44.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for HPTF2512-WC-44R2CT

This table gives cross-reference parts and alternative options found for HPTF2512-WC-44R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2512-WC-44R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRH25C44R2DTRF Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp HPTF2512-WC-44R2CT vs NTRH25C44R2DTRF
RTX2544R2CEE3 Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ralec HPTF2512-WC-44R2CT vs RTX2544R2CEE3
AR12CTDQ44R2 Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp HPTF2512-WC-44R2CT vs AR12CTDQ44R2
AR12CTDQ44R2N Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp HPTF2512-WC-44R2CT vs AR12CTDQ44R2N
AR12CBDQ44R2 Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp HPTF2512-WC-44R2CT vs AR12CBDQ44R2
WF25T44R2CTLQ Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation HPTF2512-WC-44R2CT vs WF25T44R2CTLQ
SF25T44R2CALQ Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation HPTF2512-WC-44R2CT vs SF25T44R2CALQ
SF25T44R2CTL Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation HPTF2512-WC-44R2CT vs SF25T44R2CTL
WF25T44R2CTL Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation HPTF2512-WC-44R2CT vs WF25T44R2CTL
CAR251244.2OHMS0.25%50PPMHP Fixed Resistor, Thin Film, 0.75W, 44.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Riedon HPTF2512-WC-44R2CT vs CAR251244.2OHMS0.25%50PPMHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF2512-WC-44R2CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF2512-WC-44R2CT by VENKEL LTD

  • Please alert me when HPTF2512-WC-44R2CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF2512-WC-44R2CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF2512-WC-44R2CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF2512-WC-44R2CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF2512-WC-44R2CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF2512-WC-44R2CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: