Part Details for SF25F1051AALQ by Walsin Technology Corporation
Overview of SF25F1051AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25F1051AALQ
SF25F1051AALQ CAD Models
SF25F1051AALQ Part Data Attributes
|
SF25F1051AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25F1051AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER/PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25F1051AALQ
This table gives cross-reference parts and alternative options found for SF25F1051AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25F1051AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BKS1K05 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | SF25F1051AALQ vs RNCF2512BKS1K05 |
CAR25121.05KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | SF25F1051AALQ vs CAR25121.05KOHMS0.1%15PPMHP |
RNCF2512AKS1K05 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | SF25F1051AALQ vs RNCF2512AKS1K05 |
PRC2512TTC15Q1.05K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | SF25F1051AALQ vs PRC2512TTC15Q1.05K+-0.05% |
AR12BBNQ1051 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25F1051AALQ vs AR12BBNQ1051 |
PRC2512TC15Q1.05K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | SF25F1051AALQ vs PRC2512TC15Q1.05K+-0.1% |
AR12BTNQ1051N | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | SF25F1051AALQ vs AR12BTNQ1051N |
PRC2512TC15Q1.05K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | SF25F1051AALQ vs PRC2512TC15Q1.05K+-0.05% |
AR12ATNQ1051 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25F1051AALQ vs AR12ATNQ1051 |
AR12ATNQ1051N | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | SF25F1051AALQ vs AR12ATNQ1051N |