Part Details for AR12ATNQ1051N by Viking Tech Corp
Overview of AR12ATNQ1051N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATNQ1051N
AR12ATNQ1051N CAD Models
AR12ATNQ1051N Part Data Attributes
|
AR12ATNQ1051N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATNQ1051N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR12ATNQ1051N
This table gives cross-reference parts and alternative options found for AR12ATNQ1051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATNQ1051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC15Q1.05K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ATNQ1051N vs PRC2512TTC15Q1.05K+-0.05% |
PRC2512TC15Q1.05K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ATNQ1051N vs PRC2512TC15Q1.05K+-0.1% |
AR12BBNQ1051N | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12ATNQ1051N vs AR12BBNQ1051N |
RNCF2512BKS1K05 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | AR12ATNQ1051N vs RNCF2512BKS1K05 |
RNCF2512AKS1K05 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | AR12ATNQ1051N vs RNCF2512AKS1K05 |
PRC2512TTC15Q1.05K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ATNQ1051N vs PRC2512TTC15Q1.05K+-0.1% |
AR12BTNQ1051N | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12ATNQ1051N vs AR12BTNQ1051N |
RTX251051BCE2 | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ralec | AR12ATNQ1051N vs RTX251051BCE2 |
SF25F1051AALQ | Fixed Resistor, Thin Film, 0.75W, 1050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12ATNQ1051N vs SF25F1051AALQ |