There are no models available for this part yet.
Overview of SF20T1910ATL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF20T1910ATL by Walsin Technology Corporation
Part Data Attributes for SF20T1910ATL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
191 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for SF20T1910ATL
This table gives cross-reference parts and alternative options found for SF20T1910ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20T1910ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX201910BEE4 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1910ATL vs RTX201910BEE4 |
WF20T1910BVLQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1910ATL vs WF20T1910BVLQ |
RTX201910BETE | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1910ATL vs RTX201910BETE |
SF20T1910BTLQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1910ATL vs SF20T1910BTLQ |
RTX201910BEE2 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1910ATL vs RTX201910BEE2 |
WF20T1910AVLQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1910ATL vs WF20T1910AVLQ |
SF20T1910BALQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1910ATL vs SF20T1910BALQ |
RP73G2H191RBTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 191ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | SF20T1910ATL vs RP73G2H191RBTDF |
RP73G2H191RBTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 191ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | SF20T1910ATL vs RP73G2H191RBTD |
RTX201910BEE3 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1910ATL vs RTX201910BEE3 |