Part Details for RTX201910BETE by Ralec
Overview of RTX201910BETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX201910BETE
RTX201910BETE CAD Models
RTX201910BETE Part Data Attributes
|
RTX201910BETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX201910BETE
Ralec
Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX201910BETE
This table gives cross-reference parts and alternative options found for RTX201910BETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX201910BETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX201910BEE4 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201910BETE vs RTX201910BEE4 |
WF20T1910BVLQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201910BETE vs WF20T1910BVLQ |
SF20T1910ATL | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201910BETE vs SF20T1910ATL |
SF20T1910BTLQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201910BETE vs SF20T1910BTLQ |
RTX201910BEE2 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201910BETE vs RTX201910BEE2 |
WF20T1910AVLQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201910BETE vs WF20T1910AVLQ |
SF20T1910BALQ | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX201910BETE vs SF20T1910BALQ |
RP73G2H191RBTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 191ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201910BETE vs RP73G2H191RBTDF |
RP73G2H191RBTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 191ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX201910BETE vs RP73G2H191RBTD |
RTX201910BEE3 | Fixed Resistor, Thin Film, 0.5W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | RTX201910BETE vs RTX201910BEE3 |