Part Details for SF18SGA0G by Taiwan Semiconductor
Overview of SF18SGA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF18SGA0G
SF18SGA0G CAD Models
SF18SGA0G Part Data Attributes
|
SF18SGA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF18SGA0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF18SGA0G
This table gives cross-reference parts and alternative options found for SF18SGA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF18SGA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1E8G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SF18SGA0G vs 1E8G |
F1T5P0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | SF18SGA0G vs F1T5P0G |
S5688JTPA2 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SF18SGA0G vs S5688JTPA2 |
JANTXV5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | SF18SGA0G vs JANTXV5619US |
1SR139-600H02 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | SF18SGA0G vs 1SR139-600H02 |
1N4937SG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Surge Components Inc | SF18SGA0G vs 1N4937SG |
1N4005SGB0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | SF18SGA0G vs 1N4005SGB0G |
SPD4946SMSTXV | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SF18SGA0G vs SPD4946SMSTXV |
SM4005-W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SF18SGA0G vs SM4005-W |
FR105SGR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | SF18SGA0G vs FR105SGR0G |