Part Details for SF18 by Bytesonic Corporation
Overview of SF18 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF18
SF18 CAD Models
SF18 Part Data Attributes
|
SF18
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SF18
Bytesonic Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF18
This table gives cross-reference parts and alternative options found for SF18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, F126, 2 PIN | Baneasa SA | SF18 vs 1N4005 |
SFR105S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | SF18 vs SFR105S |
1N4005 | Rectifier Diode, 1 Element, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Loras Industries Inc | SF18 vs 1N4005 |
FR105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SF18 vs FR105 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SF18 vs RGP10JZ |
ERB44-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SF18 vs ERB44-06 |
ER1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SF18 vs ER1J |
TA60 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | SF18 vs TA60 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SF18 vs UF1005 |
1N4937 | Rectifier Diode, | NTE Electronics Inc | SF18 vs 1N4937 |