SF13H06
Rectron Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41,

Overview of SF13H06 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SF13H06 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF13H06 by Rectron Semiconductor

SF13H06
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SF13H06
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for SF13H06

This table gives cross-reference parts and alternative options found for SF13H06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF13H06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF13H01 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H01
SF13-E Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13-E
SF13G-AP-HF Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Micro Commercial Components SF13H06 vs SF13G-AP-HF
SF13-TP-HF Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Micro Commercial Components SF13H06 vs SF13-TP-HF
SF13U02 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13U02
SF13G-TP Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Micro Commercial Components SF13H06 vs SF13G-TP
SF13 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor SF13H06 vs SF13
SF13G-AP Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Micro Commercial Components SF13H06 vs SF13G-AP
SF10CG-B Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SF13H06 vs SF10CG-B
SF13H02-3 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H02-3
Part Number Description Manufacturer Compare
SF13-E Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13-E
SF13H02-5 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H02-5
SF13H03-4 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H03-4
SF13 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated SF13H06 vs SF13
SF13 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SF13H06 vs SF13
SF13H01 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H01
SF13H02 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H02
SF13H05-1 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Rectron Semiconductor SF13H06 vs SF13H05-1
SF13-GT3 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SF13H06 vs SF13-GT3
SF13-TP-HF Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, Micro Commercial Components SF13H06 vs SF13-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF13H06 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF13H06 by Rectron Semiconductor

  • Please alert me when SF13H06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF13H06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF13H06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF13H06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF13H06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF13H06 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: