SF12W8662ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12W8662ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF12W8662ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12W8662ATLQ by Walsin Technology Corporation

SF12W8662ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
86600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. SF12W8662ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12W8662ATLQ

This table gives cross-reference parts and alternative options found for SF12W8662ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W8662ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239085148663L Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation SF12W8662ATLQ vs 239085148663L
RP73C2B86K6ATG Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity SF12W8662ATLQ vs RP73C2B86K6ATG
CRT1206-BW-8662ELF Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12W8662ATLQ vs CRT1206-BW-8662ELF
RN73H2BTTE8662A10 Fixed Resistor, Metal Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SF12W8662ATLQ vs RN73H2BTTE8662A10
RN73H2BTTD8662A10 Fixed Resistor, Metal Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SF12W8662ATLQ vs RN73H2BTTD8662A10
CRT1206-AW-8662EAS Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12W8662ATLQ vs CRT1206-AW-8662EAS
RTX068662BBP2 Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Ralec SF12W8662ATLQ vs RTX068662BBP2
SF12W8662BTLQ Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12W8662ATLQ vs SF12W8662BTLQ
CRT1206-BW-8662EAS Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12W8662ATLQ vs CRT1206-BW-8662EAS
RP73C2B86K6ATDF Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity SF12W8662ATLQ vs RP73C2B86K6ATDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12W8662ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12W8662ATLQ by Walsin Technology Corporation

  • Please alert me when SF12W8662ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF12W8662ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12W8662ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF12W8662ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12W8662ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12W8662ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: