There are no models available for this part yet.
Overview of CRT1206-BW-8662ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT1206-BW-8662ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y9647
|
Newark | Resthinfilm 1206 86K6 0.1% 250Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-BW-8662ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3980 | Buy Now | |
DISTI #
CRT1206-BW-8662ELF-ND
|
DigiKey | RES SMD 86.6K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2994 | Buy Now | |
DISTI #
CRT1206-BW-8662ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 1206 Size 86.6K Ohm 0.1% 0.25 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT1206-BW-8662ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1913 / $0.3280 | Buy Now | |
DISTI #
652-CRT1206BW8662ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 1206 86k6 0.1% 250mW TC10 RoHS: Compliant | 0 |
|
$0.2990 | Order Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 86.6 Kohm ±0.1% - ±10ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.2867 / $0.6006 | Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 86.6 Kohm ±0.1% - ±10ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.2867 / $0.6006 | Buy Now |
CAD Models for CRT1206-BW-8662ELF by Bourns Inc
Part Data Attributes for CRT1206-BW-8662ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
PRECISON
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
86600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRT1206-BW-8662ELF
This table gives cross-reference parts and alternative options found for CRT1206-BW-8662ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BW-8662ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239085148663L | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | CRT1206-BW-8662ELF vs 239085148663L |
RP73C2B86K6ATG | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-8662ELF vs RP73C2B86K6ATG |
RN73H2BTTE8662A10 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BW-8662ELF vs RN73H2BTTE8662A10 |
RN73H2BTTD8662A10 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BW-8662ELF vs RN73H2BTTD8662A10 |
CRT1206-AW-8662EAS | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-BW-8662ELF vs CRT1206-AW-8662EAS |
SF12W8662ATLQ | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BW-8662ELF vs SF12W8662ATLQ |
RTX068662BBP2 | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | CRT1206-BW-8662ELF vs RTX068662BBP2 |
SF12W8662BTLQ | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BW-8662ELF vs SF12W8662BTLQ |
CRT1206-BW-8662EAS | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-BW-8662ELF vs CRT1206-BW-8662EAS |
RP73C2B86K6ATDF | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-8662ELF vs RP73C2B86K6ATDF |