Part Details for SF12W5491BTLQ by Walsin Technology Corporation
Overview of SF12W5491BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W5491BTLQ
SF12W5491BTLQ CAD Models
SF12W5491BTLQ Part Data Attributes
|
SF12W5491BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W5491BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12W5491BTLQ
This table gives cross-reference parts and alternative options found for SF12W5491BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W5491BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX065491BBP2 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | SF12W5491BTLQ vs RTX065491BBP2 |
AR06ATBV5491 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W5491BTLQ vs AR06ATBV5491 |
TP0610B5491T5E | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W5491BTLQ vs TP0610B5491T5E |
TP0610B5491R4E | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W5491BTLQ vs TP0610B5491R4E |
NTRH12B5491BTRF | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | SF12W5491BTLQ vs NTRH12B5491BTRF |
AR06ATBV5491N | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | SF12W5491BTLQ vs AR06ATBV5491N |
RT1206BRB075K49L | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W5491BTLQ vs RT1206BRB075K49L |
RT1206BRB105K49L | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12W5491BTLQ vs RT1206BRB105K49L |
RNCF1206AKT5K49 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W5491BTLQ vs RNCF1206AKT5K49 |
HPTF1206-TN-5491BT | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W5491BTLQ vs HPTF1206-TN-5491BT |