Part Details for RTX065491BBP2 by Ralec
Overview of RTX065491BBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX065491BBP2
RTX065491BBP2 CAD Models
RTX065491BBP2 Part Data Attributes
|
RTX065491BBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065491BBP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX065491BBP2
This table gives cross-reference parts and alternative options found for RTX065491BBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065491BBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATBV5491 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX065491BBP2 vs AR06ATBV5491 |
TP0610B5491T5E | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX065491BBP2 vs TP0610B5491T5E |
TP0610B5491R4E | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX065491BBP2 vs TP0610B5491R4E |
NTRH12B5491BTRF | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RTX065491BBP2 vs NTRH12B5491BTRF |
AR06ATBV5491N | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX065491BBP2 vs AR06ATBV5491N |
SF12W5491BTLQ | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065491BBP2 vs SF12W5491BTLQ |
RT1206BRB075K49L | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065491BBP2 vs RT1206BRB075K49L |
RT1206BRB105K49L | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX065491BBP2 vs RT1206BRB105K49L |
RNCF1206AKT5K49 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065491BBP2 vs RNCF1206AKT5K49 |
HPTF1206-TN-5491BT | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX065491BBP2 vs HPTF1206-TN-5491BT |