SF12R6492ATLA
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12R6492ATLA by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF12R6492ATLA by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12R6492ATLA by Walsin Technology Corporation

SF12R6492ATLA
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
64900 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. SF12R6492ATLA
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12R6492ATLA

This table gives cross-reference parts and alternative options found for SF12R6492ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R6492ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA12HB6492CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp SF12R6492ATLA vs NTRA12HB6492CTR1KQYF
SF12R6492ATLQ Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12R6492ATLA vs SF12R6492ATLQ
RNCF1206AKE64K9 Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SF12R6492ATLA vs RNCF1206AKE64K9
RT1206WRD1064K9L Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SF12R6492ATLA vs RT1206WRD1064K9L
CRT1206-BY-6492ELF Fixed Resistor, Thin Film, 0.25W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc SF12R6492ATLA vs CRT1206-BY-6492ELF
RN73H2BTTE6492B25 Fixed Resistor, Metal Film, 0.25W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF12R6492ATLA vs RN73H2BTTE6492B25
PR06BTCV6492 Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12R6492ATLA vs PR06BTCV6492
RP73F2B64K9BTD Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity SF12R6492ATLA vs RP73F2B64K9BTD
AR06ATCO6492N Fixed Resistor, Thin Film, 0.333W, 64900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp SF12R6492ATLA vs AR06ATCO6492N
AR06BTRC3V6492 Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd SF12R6492ATLA vs AR06BTRC3V6492

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12R6492ATLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12R6492ATLA by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF12R6492ATLA would you like to use for your alert(s)?
  • Please alert me when SF12R6492ATLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12R6492ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12R6492ATLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12R6492ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12R6492ATLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12R6492ATLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: