Part Details for PR06BTCV6492 by Viking Tech Corp
Overview of PR06BTCV6492 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06BTCV6492
PR06BTCV6492 CAD Models
PR06BTCV6492 Part Data Attributes
|
PR06BTCV6492
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06BTCV6492
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PR06BTCV6492
This table gives cross-reference parts and alternative options found for PR06BTCV6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06BTCV6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206B6492-RG70 | Fixed Resistor, Thin Film, 0.333W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | PR06BTCV6492 vs RTW30D1206B6492-RG70 |
RT1206BRD1064K9L | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PR06BTCV6492 vs RT1206BRD1064K9L |
NTRH12B6492CTRF | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06BTCV6492 vs NTRH12B6492CTRF |
SF12R6492ATLQ | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | PR06BTCV6492 vs SF12R6492ATLQ |
SF12R6492ATLA | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | PR06BTCV6492 vs SF12R6492ATLA |
NTRA12HB6492CTRQYF | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06BTCV6492 vs NTRA12HB6492CTRQYF |
RNCF1206BTE64K9 | Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PR06BTCV6492 vs RNCF1206BTE64K9 |
RNCH1206BKE64K9 | Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PR06BTCV6492 vs RNCH1206BKE64K9 |
RTX066492BDP3 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | PR06BTCV6492 vs RTX066492BDP3 |
RT1206WRD1064K9L | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PR06BTCV6492 vs RT1206WRD1064K9L |