Part Details for SF12R5233AALQ by Walsin Technology Corporation
Overview of SF12R5233AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R5233AALQ
SF12R5233AALQ CAD Models
SF12R5233AALQ Part Data Attributes
|
SF12R5233AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R5233AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R5233AALQ
This table gives cross-reference parts and alternative options found for SF12R5233AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R5233AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBCO5233N | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R5233AALQ vs AR06BBCO5233N |
WF12R5233BALQ | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R5233AALQ vs WF12R5233BALQ |
RP73F2B523KBTG | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R5233AALQ vs RP73F2B523KBTG |
NTRH13B5233CTRF | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R5233AALQ vs NTRH13B5233CTRF |
TP0625B5233R5E | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R5233AALQ vs TP0625B5233R5E |
RTX065233BDTP | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R5233AALQ vs RTX065233BDTP |
AS1206E5233A-T5 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R5233AALQ vs AS1206E5233A-T5 |
AR06BTCV5233N | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R5233AALQ vs AR06BTCV5233N |
CAR1206523KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R5233AALQ vs CAR1206523KOHMS0.1%25PPMHP |
PR06BTCV5233 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R5233AALQ vs PR06BTCV5233 |