Part Details for AR06BBCO5233N by Viking Tech Corp
Overview of AR06BBCO5233N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBCO5233N
AR06BBCO5233N CAD Models
AR06BBCO5233N Part Data Attributes
|
AR06BBCO5233N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBCO5233N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBCO5233N
This table gives cross-reference parts and alternative options found for AR06BBCO5233N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBCO5233N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX065233BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BBCO5233N vs RTX065233BDP3 |
TP0625B5233T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BBCO5233N vs TP0625B5233T5E |
RT1206BRD10523KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AR06BBCO5233N vs RT1206BRD10523KL |
AR06BTCV5233N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BBCO5233N vs AR06BTCV5233N |
RTX065233BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BBCO5233N vs RTX065233BDTP |
RNCF1206AKE523K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BBCO5233N vs RNCF1206AKE523K |
CRT1206-BY-5233EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | AR06BBCO5233N vs CRT1206-BY-5233EAS |
AR06BTRC3V5233 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BBCO5233N vs AR06BTRC3V5233 |
AR06ABCO5233N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BBCO5233N vs AR06ABCO5233N |
NTRA12HB5233CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BBCO5233N vs NTRA12HB5233CTRQYF |