Part Details for SF12R2551AALQ by Walsin Technology Corporation
Overview of SF12R2551AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2551AALQ
SF12R2551AALQ CAD Models
SF12R2551AALQ Part Data Attributes
|
SF12R2551AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2551AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2551AALQ
This table gives cross-reference parts and alternative options found for SF12R2551AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2551AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATE2K55 | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2551AALQ vs RNCF1206ATE2K55 |
AT1206BRD072K55L | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R2551AALQ vs AT1206BRD072K55L |
RP73PF2B2K55BTG | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R2551AALQ vs RP73PF2B2K55BTG |
RP73PF2B2K55BTDF | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R2551AALQ vs RP73PF2B2K55BTDF |
SF12R2551BTLQ | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2551AALQ vs SF12R2551BTLQ |
SF12R2551BTLA | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2551AALQ vs SF12R2551BTLA |
NTRH12A2551CTRF | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R2551AALQ vs NTRH12A2551CTRF |
RTX062551BDP2 | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R2551AALQ vs RTX062551BDP2 |
CRT1206-AY-2551ELF | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12R2551AALQ vs CRT1206-AY-2551ELF |
RNCF1206AKE2K55 | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2551AALQ vs RNCF1206AKE2K55 |