SF12R2052BTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12R2052BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF12R2052BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12R2052BTL by Walsin Technology Corporation

SF12R2052BTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
20500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. SF12R2052BTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12R2052BTL

This table gives cross-reference parts and alternative options found for SF12R2052BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2052BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCH1206BTE20K5 Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SF12R2052BTL vs RNCH1206BTE20K5
RP73F2B20K5ATG Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity SF12R2052BTL vs RP73F2B20K5ATG
AR06BBCV2052 Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12R2052BTL vs AR06BBCV2052
RTX062052BDP3 Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec SF12R2052BTL vs RTX062052BDP3
RT1206BRD1020K5L Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SF12R2052BTL vs RT1206BRD1020K5L
RTX062052BDP4 Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec SF12R2052BTL vs RTX062052BDP4
RP73PF2B20K5BTDF Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity SF12R2052BTL vs RP73PF2B20K5BTDF
RTX062052BDP2 Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec SF12R2052BTL vs RTX062052BDP2
AR06BTCV2052 Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12R2052BTL vs AR06BTCV2052
AR06ATCO2052 Fixed Resistor, Thin Film, 0.3333W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12R2052BTL vs AR06ATCO2052

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12R2052BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12R2052BTL by Walsin Technology Corporation

  • Please alert me when SF12R2052BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12R2052BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12R2052BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12R2052BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12R2052BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12R2052BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: