Part Details for AR06BTCV2052 by Viking Tech Corp
Overview of AR06BTCV2052 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTCV2052
AR06BTCV2052 CAD Models
AR06BTCV2052 Part Data Attributes
|
AR06BTCV2052
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCV2052
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTCV2052
This table gives cross-reference parts and alternative options found for AR06BTCV2052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCV2052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-2052EAS | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Bourns Inc | AR06BTCV2052 vs CRT1206-BY-2052EAS |
AR06ABCO2052N | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTCV2052 vs AR06ABCO2052N |
AR06BPC3V2052 | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTCV2052 vs AR06BPC3V2052 |
CRT1206-BY-2052ELF | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTCV2052 vs CRT1206-BY-2052ELF |
AR06BTRC3V2052N | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTCV2052 vs AR06BTRC3V2052N |
RTW30D1206A2052-RG70 | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BTCV2052 vs RTW30D1206A2052-RG70 |
WF12R2052BTL | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BTCV2052 vs WF12R2052BTL |
SF12R2052ATLQ | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTCV2052 vs SF12R2052ATLQ |
RP73F2B20K5ATG | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTCV2052 vs RP73F2B20K5ATG |
RT1206BRD1320K5L | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTCV2052 vs RT1206BRD1320K5L |