Part Details for SF12R1601DTLA by Walsin Technology Corporation
Overview of SF12R1601DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1601DTLA
SF12R1601DTLA CAD Models
SF12R1601DTLA Part Data Attributes
|
SF12R1601DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1601DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1601DTLA
This table gives cross-reference parts and alternative options found for SF12R1601DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1601DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1601D25 | Fixed Resistor, Metal Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1601DTLA vs RN73H2BTTD1601D25 |
AR06DTRC3V1601N | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1601DTLA vs AR06DTRC3V1601N |
CAR12061.6KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1601DTLA vs CAR12061.6KOHMS0.5%25PPMHP |
RNCH1206DKE1K60 | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1601DTLA vs RNCH1206DKE1K60 |
RTX061601DDP2 | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1601DTLA vs RTX061601DDP2 |
RP73F2B1K6DTG | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1601DTLA vs RP73F2B1K6DTG |
AS1206E1601D-T5 | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R1601DTLA vs AS1206E1601D-T5 |
RTX061601DDP3 | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1601DTLA vs RTX061601DDP3 |
RP73PF2B1K6DTD | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1601DTLA vs RP73PF2B1K6DTD |
RNCH1206DTE1K60 | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1601DTLA vs RNCH1206DTE1K60 |