Part Details for RP73PF2B1K6DTD by TE Connectivity
Overview of RP73PF2B1K6DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B1K6DTD
RP73PF2B1K6DTD CAD Models
RP73PF2B1K6DTD Part Data Attributes
|
RP73PF2B1K6DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B1K6DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B1K6DTD
This table gives cross-reference parts and alternative options found for RP73PF2B1K6DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B1K6DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD071K6L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B1K6DTD vs RT1206DRD071K6L |
239061161602L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B1K6DTD vs 239061161602L |
HPTF1206-UE-1601DT | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B1K6DTD vs HPTF1206-UE-1601DT |
SF12R1601DTLQ | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B1K6DTD vs SF12R1601DTLQ |
239065161602L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73PF2B1K6DTD vs 239065161602L |
WF12R1601DTLQ | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B1K6DTD vs WF12R1601DTLQ |
RP73F2B1K6DTG | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B1K6DTD vs RP73F2B1K6DTG |
RT1206DRD101K6L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF2B1K6DTD vs RT1206DRD101K6L |
CRT1206-DY-1601EST | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B1K6DTD vs CRT1206-DY-1601EST |
CRT1206-DY-1601ELF | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF2B1K6DTD vs CRT1206-DY-1601ELF |