Part Details for SF12R1023AALQ by Walsin Technology Corporation
Overview of SF12R1023AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1023AALQ
SF12R1023AALQ CAD Models
SF12R1023AALQ Part Data Attributes
|
SF12R1023AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1023AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1023AALQ
This table gives cross-reference parts and alternative options found for SF12R1023AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1023AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATCV1023N | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R1023AALQ vs AR06ATCV1023N |
RNCF1206BTE102K | Fixed Resistor, Thin Film, 0.33W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1023AALQ vs RNCF1206BTE102K |
WF12R1023BALQ | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1023AALQ vs WF12R1023BALQ |
WF12R1023BTL | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R1023AALQ vs WF12R1023BTL |
CAR1206102KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1023AALQ vs CAR1206102KOHMS0.1%25PPMHP |
RT1206BRD10102KL | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12R1023AALQ vs RT1206BRD10102KL |
ARG06BTC1023 | Fixed Resistor, CHIP | Viking Tech Corp | SF12R1023AALQ vs ARG06BTC1023 |
NTRH12B1023CTRF | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R1023AALQ vs NTRH12B1023CTRF |
CAR1206102KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1023AALQ vs CAR1206102KOHMS0.05%25PPMHP |
WF12R1023BTLQ | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1023AALQ vs WF12R1023BTLQ |