Part Details for SF12Q9102DTLA by Walsin Technology Corporation
Overview of SF12Q9102DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q9102DTLA
SF12Q9102DTLA CAD Models
SF12Q9102DTLA Part Data Attributes
|
SF12Q9102DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q9102DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q9102DTLA
This table gives cross-reference parts and alternative options found for SF12Q9102DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q9102DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DTC91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q9102DTLA vs RNCF1206DTC91K0 |
RNCH1206DKC91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q9102DTLA vs RNCH1206DKC91K0 |
RN73H2BTTE9102D50 | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q9102DTLA vs RN73H2BTTE9102D50 |
RP73G2B91KDTN | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | SF12Q9102DTLA vs RP73G2B91KDTN |
RNCH1206DTC91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q9102DTLA vs RNCH1206DTC91K0 |
AR06DBDO9102N | Fixed Resistor, Thin Film, 0.333W, 91000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q9102DTLA vs AR06DBDO9102N |
AR06DBDV9102 | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q9102DTLA vs AR06DBDV9102 |
CRT1206-DZ-9102EAS | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q9102DTLA vs CRT1206-DZ-9102EAS |
WF12Q9102DTL | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12Q9102DTLA vs WF12Q9102DTL |
239045169103L | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | SF12Q9102DTLA vs 239045169103L |