Part Details for SF12Q24R3DTLA by Walsin Technology Corporation
Overview of SF12Q24R3DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q24R3DTLA
SF12Q24R3DTLA CAD Models
SF12Q24R3DTLA Part Data Attributes
|
SF12Q24R3DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q24R3DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q24R3DTLA
This table gives cross-reference parts and alternative options found for SF12Q24R3DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q24R3DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12D24R3DTRF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Q24R3DTLA vs NTRH12D24R3DTRF |
RNCF1206DKC24R3 | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q24R3DTLA vs RNCF1206DKC24R3 |
AR06DPC2V24R3 | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Q24R3DTLA vs AR06DPC2V24R3 |
RTX0624R3DEP2 | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q24R3DTLA vs RTX0624R3DEP2 |
RN73H2BTTD24R3D50 | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q24R3DTLA vs RN73H2BTTD24R3D50 |
RP73PG2B24R3DTG | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q24R3DTLA vs RP73PG2B24R3DTG |
TP0650D243JT4E | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q24R3DTLA vs TP0650D243JT4E |
RT1206DRE1024R3L | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12Q24R3DTLA vs RT1206DRE1024R3L |
NTRA12HD24R3DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Q24R3DTLA vs NTRA12HD24R3DTR1KQYF |
NTRA12HD24R3DTRQYF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Q24R3DTLA vs NTRA12HD24R3DTRQYF |