Part Details for RTX0624R3DEP2 by Ralec
Overview of RTX0624R3DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0624R3DEP2
RTX0624R3DEP2 CAD Models
RTX0624R3DEP2 Part Data Attributes
|
RTX0624R3DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0624R3DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX0624R3DEP2
This table gives cross-reference parts and alternative options found for RTX0624R3DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0624R3DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12D24R3DTRF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX0624R3DEP2 vs NTRH12D24R3DTRF |
RNCF1206DKC24R3 | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX0624R3DEP2 vs RNCF1206DKC24R3 |
AR06DPC2V24R3 | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX0624R3DEP2 vs AR06DPC2V24R3 |
RN73H2BTTD24R3D50 | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX0624R3DEP2 vs RN73H2BTTD24R3D50 |
RP73PG2B24R3DTG | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0624R3DEP2 vs RP73PG2B24R3DTG |
TP0650D243JT4E | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX0624R3DEP2 vs TP0650D243JT4E |
RT1206DRE1024R3L | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0624R3DEP2 vs RT1206DRE1024R3L |
NTRA12HD24R3DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX0624R3DEP2 vs NTRA12HD24R3DTR1KQYF |
NTRA12HD24R3DTRQYF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX0624R3DEP2 vs NTRA12HD24R3DTRQYF |
WF12Q24R3DTL | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RTX0624R3DEP2 vs WF12Q24R3DTL |