Part Details for SF12Q1822ATL by Walsin Technology Corporation
Overview of SF12Q1822ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q1822ATL
SF12Q1822ATL CAD Models
SF12Q1822ATL Part Data Attributes
|
SF12Q1822ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q1822ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q1822ATL
This table gives cross-reference parts and alternative options found for SF12Q1822ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q1822ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABDV1822N | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q1822ATL vs AR06ABDV1822N |
RTX061822BEP4 | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q1822ATL vs RTX061822BEP4 |
AR06BBDO1822N | Fixed Resistor, Thin Film, 0.333W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q1822ATL vs AR06BBDO1822N |
RP73PG2B18K2BTD | Fixed Resistor, Thin Film, 0.33W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1822ATL vs RP73PG2B18K2BTD |
CRT1206-AZ-1822EAS | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q1822ATL vs CRT1206-AZ-1822EAS |
RNCF1206AKC18K2 | Fixed Resistor, Thin Film, 0.33W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q1822ATL vs RNCF1206AKC18K2 |
RP73G2B18K2ATDG | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1822ATL vs RP73G2B18K2ATDG |
NTRA12HA1822DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Q1822ATL vs NTRA12HA1822DTR1KQYF |
TP0650B1822T4E | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q1822ATL vs TP0650B1822T4E |
PR06BTDV1822 | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q1822ATL vs PR06BTDV1822 |