Part Details for RTX061822BEP4 by Ralec
Overview of RTX061822BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061822BEP4
RTX061822BEP4 CAD Models
RTX061822BEP4 Part Data Attributes
|
RTX061822BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061822BEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061822BEP4
This table gives cross-reference parts and alternative options found for RTX061822BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061822BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTDO1822 | Fixed Resistor, Thin Film, 0.3333W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061822BEP4 vs AR06BTDO1822 |
RP73G2B18K2ATDF | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061822BEP4 vs RP73G2B18K2ATDF |
RNCH1206BTC18K2 | Fixed Resistor, Thin Film, 0.33W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061822BEP4 vs RNCH1206BTC18K2 |
RP73G2B18K2BTG | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061822BEP4 vs RP73G2B18K2BTG |
RP73G2B18K2ATD | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061822BEP4 vs RP73G2B18K2ATD |
AR06ABDO1822N | Fixed Resistor, Thin Film, 0.333W, 18200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RTX061822BEP4 vs AR06ABDO1822N |
NTRA12HB1822DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061822BEP4 vs NTRA12HB1822DTR1KQYF |
TP0650B1822TCE | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061822BEP4 vs TP0650B1822TCE |
AR06ABDV1822 | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061822BEP4 vs AR06ABDV1822 |
RN73H2BTTE1822B50 | Fixed Resistor, Metal Film, 0.25W, 18200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061822BEP4 vs RN73H2BTTE1822B50 |