Part Details for SF12Q1542DTLA by Walsin Technology Corporation
Overview of SF12Q1542DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q1542DTLA
SF12Q1542DTLA CAD Models
SF12Q1542DTLA Part Data Attributes
|
SF12Q1542DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q1542DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q1542DTLA
This table gives cross-reference parts and alternative options found for SF12Q1542DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q1542DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206D1542-RG70 | Fixed Resistor, Thin Film, 0.333W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12Q1542DTLA vs RTW30E1206D1542-RG70 |
SF12Q1542DTL | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q1542DTLA vs SF12Q1542DTL |
RTX061542DEP4 | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q1542DTLA vs RTX061542DEP4 |
RTX061542DETP | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q1542DTLA vs RTX061542DETP |
WF12Q1542DTLQ | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q1542DTLA vs WF12Q1542DTLQ |
AR06DPC2V1542N | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Q1542DTLA vs AR06DPC2V1542N |
CRT1206-DZ-1542EST | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q1542DTLA vs CRT1206-DZ-1542EST |
TP0650D1542T4E | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q1542DTLA vs TP0650D1542T4E |
RP73G2B15K4DTD | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1542DTLA vs RP73G2B15K4DTD |
RN73H2BTTD1542D50 | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q1542DTLA vs RN73H2BTTD1542D50 |