Part Details for RTX061542DEP4 by Ralec
Overview of RTX061542DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061542DEP4
RTX061542DEP4 CAD Models
RTX061542DEP4 Part Data Attributes
|
RTX061542DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061542DEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX061542DEP4
This table gives cross-reference parts and alternative options found for RTX061542DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061542DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206D1542-RG70 | Fixed Resistor, Thin Film, 0.333W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX061542DEP4 vs RTW30E1206D1542-RG70 |
SF12Q1542DTL | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061542DEP4 vs SF12Q1542DTL |
RTX061542DETP | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061542DEP4 vs RTX061542DETP |
WF12Q1542DTLQ | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061542DEP4 vs WF12Q1542DTLQ |
AR06DPC2V1542N | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061542DEP4 vs AR06DPC2V1542N |
CRT1206-DZ-1542EST | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061542DEP4 vs CRT1206-DZ-1542EST |
TP0650D1542T4E | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061542DEP4 vs TP0650D1542T4E |
RP73G2B15K4DTD | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061542DEP4 vs RP73G2B15K4DTD |
RN73H2BTTD1542D50 | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061542DEP4 vs RN73H2BTTD1542D50 |
RN73H2BTTE1542D50 | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061542DEP4 vs RN73H2BTTE1542D50 |