SF12H30R1DTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12H30R1DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF12H30R1DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12H30R1DTL by Walsin Technology Corporation

SF12H30R1DTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SF12H30R1DTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12H30R1DTL

This table gives cross-reference parts and alternative options found for SF12H30R1DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H30R1DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206DR-1030R1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12H30R1DTL vs RC1206DR-1030R1L
CR1206D30R1P10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd SF12H30R1DTL vs CR1206D30R1P10
CR1206D30R1P20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd SF12H30R1DTL vs CR1206D30R1P20
CR32TR30R1D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp SF12H30R1DTL vs CR32TR30R1D
RCG120630R1DKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies SF12H30R1DTL vs RCG120630R1DKEB
CR1206-4W-30R1DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD SF12H30R1DTL vs CR1206-4W-30R1DT-13
CR1206D30R1P05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd SF12H30R1DTL vs CR1206D30R1P05
RK73H2BTTED30R1D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SF12H30R1DTL vs RK73H2BTTED30R1D
CR-06DLF--30R1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12H30R1DTL vs CR-06DLF--30R1
RMC1/8K30R1DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SF12H30R1DTL vs RMC1/8K30R1DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12H30R1DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12H30R1DTL by Walsin Technology Corporation

  • Please alert me when SF12H30R1DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF12H30R1DTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12H30R1DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF12H30R1DTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12H30R1DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12H30R1DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: