Part Details for CR-06DLF--30R1 by Viking Tech Corp
Overview of CR-06DLF--30R1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DLF--30R1
CR-06DLF--30R1 CAD Models
CR-06DLF--30R1 Part Data Attributes
|
CR-06DLF--30R1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLF--30R1
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLF--30R1
This table gives cross-reference parts and alternative options found for CR-06DLF--30R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLF--30R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206DR-1030R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLF--30R1 vs RC1206DR-1030R1L |
CR1206D30R1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DLF--30R1 vs CR1206D30R1P10 |
CR1206D30R1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DLF--30R1 vs CR1206D30R1P20 |
CR32TR30R1D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR-06DLF--30R1 vs CR32TR30R1D |
RCG120630R1DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR-06DLF--30R1 vs RCG120630R1DKEB |
CR1206-4W-30R1DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR-06DLF--30R1 vs CR1206-4W-30R1DT-13 |
CR1206D30R1P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DLF--30R1 vs CR1206D30R1P05 |
RK73H2BTTED30R1D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLF--30R1 vs RK73H2BTTED30R1D |
RMC1/8K30R1DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLF--30R1 vs RMC1/8K30R1DTP |
SR1206DR-0730R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLF--30R1 vs SR1206DR-0730R1L |