SF12F2612FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12F2612FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for SF12F2612FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12F2612FTLQ by Walsin Technology Corporation

SF12F2612FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
26100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SF12F2612FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12F2612FTLQ

This table gives cross-reference parts and alternative options found for SF12F2612FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F2612FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12F2612FALQ Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12F2612FTLQ vs WF12F2612FALQ
RT1206FRC0726K1L Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12F2612FTLQ vs RT1206FRC0726K1L
RNCF1206FKS26K1 Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SF12F2612FTLQ vs RNCF1206FKS26K1
CRT1206-FX-2612EAS Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12F2612FTLQ vs CRT1206-FX-2612EAS
RP73D2B26K1FTDF Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F2612FTLQ vs RP73D2B26K1FTDF
RP73D2B26K1FTD Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F2612FTLQ vs RP73D2B26K1FTD
RP73D2B26K1FTDG Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F2612FTLQ vs RP73D2B26K1FTDG
CAR120626.1KOHMS1%15PPMHP Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, Riedon SF12F2612FTLQ vs CAR120626.1KOHMS1%15PPMHP
RP73D2B26K1FTG Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F2612FTLQ vs RP73D2B26K1FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12F2612FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12F2612FTLQ by Walsin Technology Corporation

  • Please alert me when SF12F2612FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF12F2612FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12F2612FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF12F2612FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12F2612FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12F2612FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: