Part Details for RP73D2B26K1FTG by TE Connectivity
Overview of RP73D2B26K1FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B26K1FTG
RP73D2B26K1FTG CAD Models
RP73D2B26K1FTG Part Data Attributes
|
RP73D2B26K1FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B26K1FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B26K1FTG
This table gives cross-reference parts and alternative options found for RP73D2B26K1FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B26K1FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12F2612FALQ | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B26K1FTG vs WF12F2612FALQ |
RT1206FRC0726K1L | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B26K1FTG vs RT1206FRC0726K1L |
RNCF1206FKS26K1 | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B26K1FTG vs RNCF1206FKS26K1 |
CRT1206-FX-2612EAS | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B26K1FTG vs CRT1206-FX-2612EAS |
SF12F2612FTLQ | Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B26K1FTG vs SF12F2612FTLQ |
RP73D2B26K1FTDF | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B26K1FTG vs RP73D2B26K1FTDF |
RP73D2B26K1FTD | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B26K1FTG vs RP73D2B26K1FTD |
RP73D2B26K1FTDG | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B26K1FTG vs RP73D2B26K1FTDG |
CAR120626.1KOHMS1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B26K1FTG vs CAR120626.1KOHMS1%15PPMHP |