Part Details for SF11R0G by Taiwan Semiconductor
Overview of SF11R0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SF11R0G
SF11R0G CAD Models
SF11R0G Part Data Attributes:
|
SF11R0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF11R0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF11R0G
This table gives cross-reference parts and alternative options found for SF11R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4001G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SF11R0G vs 1N4001G |
1N4001G-TB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF11R0G vs 1N4001G-TB |
GPP1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | SF11R0G vs GPP1A |
SF11GB0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF11R0G vs SF11GB0 |
SF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF11R0G vs SF11 |
RGP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SF11R0G vs RGP10A |
SF11GA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF11R0G vs SF11GA1G |
SF11GA0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF11R0G vs SF11GA0G |
FR101-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF11R0G vs FR101-T3 |
FR101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | SF11R0G vs FR101 |