Part Details for SS15ET/R7 by PanJit Semiconductor
Overview of SS15ET/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS15ET/R7
SS15ET/R7 CAD Models
SS15ET/R7 Part Data Attributes:
|
SS15ET/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS15ET/R7
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS15ET/R7
This table gives cross-reference parts and alternative options found for SS15ET/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15ET/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS14A_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS15ET/R7 vs MS14A_R2_00001 |
MS14AT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15ET/R7 vs MS14AT/R7 |
SS15-T3-LF | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | SS15ET/R7 vs SS15-T3-LF |
SS15-LTP | 1 A, 50 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SS15ET/R7 vs SS15-LTP |
SS14ALT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15ET/R7 vs SS14ALT/R13 |
SS15W_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15ET/R7 vs SS15W_R1_00001 |
SS15HR3G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS15ET/R7 vs SS15HR3G |
SS15-L-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SS15ET/R7 vs SS15-L-TP-HF |
HSMA150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | HSMC Corporation | SS15ET/R7 vs HSMA150 |
MS14AT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15ET/R7 vs MS14AT/R13 |