Part Details for SF11 by Surge Components Inc
Overview of SF11 by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FSASF114E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS1SF114F1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS2SF114E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL |
Price & Stock for SF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF11
|
Avnet Americas | Glass Passivated Super Fast Rectifier 1A 50V 2-Pin DO-204AL - Tape and Reel (Alt: SF11) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0495 | Buy Now |
Part Details for SF11
SF11 CAD Models
SF11 Part Data Attributes
|
SF11
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF11
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |