Part Details for SF10W1150CALQ by Walsin Technology Corporation
Overview of SF10W1150CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10W1150CALQ
SF10W1150CALQ CAD Models
SF10W1150CALQ Part Data Attributes
|
SF10W1150CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10W1150CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF10W1150CALQ
This table gives cross-reference parts and alternative options found for SF10W1150CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10W1150CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1150CALQ vs RN732ELTDD1150C10 |
HPTF1210-UN-1150CT | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | SF10W1150CALQ vs HPTF1210-UN-1150CT |
RN732ELTD1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1150CALQ vs RN732ELTD1150C10 |
AR13CBBO1150 | Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10W1150CALQ vs AR13CBBO1150 |
RNCF1210CKT115R | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10W1150CALQ vs RNCF1210CKT115R |
RN732ELTE1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1150CALQ vs RN732ELTE1150C10 |
AR13CBBO1150N | Fixed Resistor, Thin Film, 0.333W, 115ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | SF10W1150CALQ vs AR13CBBO1150N |
RTX121150CBP3 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | SF10W1150CALQ vs RTX121150CBP3 |
PRC1210TTC10O115R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | SF10W1150CALQ vs PRC1210TTC10O115R+-0.25% |
RN732ETTE1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W1150CALQ vs RN732ETTE1150C10 |