Part Details for AR13CBBO1150 by Viking Tech Corp
Overview of AR13CBBO1150 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CBBO1150
AR13CBBO1150 CAD Models
AR13CBBO1150 Part Data Attributes
|
AR13CBBO1150
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CBBO1150
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CBBO1150
This table gives cross-reference parts and alternative options found for AR13CBBO1150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CBBO1150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CBBO1150 vs RN732ELTDD1150C10 |
HPTF1210-UN-1150CT | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13CBBO1150 vs HPTF1210-UN-1150CT |
RN732ELTD1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CBBO1150 vs RN732ELTD1150C10 |
SF10W1150CALQ | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CBBO1150 vs SF10W1150CALQ |
RNCF1210CKT115R | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBBO1150 vs RNCF1210CKT115R |
RN732ELTE1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CBBO1150 vs RN732ELTE1150C10 |
AR13CBBO1150N | Fixed Resistor, Thin Film, 0.333W, 115ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13CBBO1150 vs AR13CBBO1150N |
RTX121150CBP3 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13CBBO1150 vs RTX121150CBP3 |
PRC1210TTC10O115R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CBBO1150 vs PRC1210TTC10O115R+-0.25% |
RN732ETTE1150C10 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CBBO1150 vs RN732ETTE1150C10 |