Part Details for SF10W1003FALQ by Walsin Technology Corporation
Overview of SF10W1003FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10W1003FALQ
SF10W1003FALQ CAD Models
SF10W1003FALQ Part Data Attributes
|
SF10W1003FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10W1003FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF10W1003FALQ
This table gives cross-reference parts and alternative options found for SF10W1003FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10W1003FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E100KFTDF | Fixed Resistor, Thin Film, 0.3W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10W1003FALQ vs RP73C2E100KFTDF |
RN732ETTD1003F10 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W1003FALQ vs RN732ETTD1003F10 |
RN73H2ETTE1003F10 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W1003FALQ vs RN73H2ETTE1003F10 |
RN732ELTED1003F10 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1003FALQ vs RN732ELTED1003F10 |
RN732ELTDD1003F10 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1003FALQ vs RN732ELTDD1003F10 |
RNCF1210FKT100K | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10W1003FALQ vs RNCF1210FKT100K |
AR13FTBO1003 | Fixed Resistor, Thin Film, 0.3333W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10W1003FALQ vs AR13FTBO1003 |
RN732ELTE1003F10 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1003FALQ vs RN732ELTE1003F10 |
NTRH15F1003BTRF | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | SF10W1003FALQ vs NTRH15F1003BTRF |
RP73C2E100KFTD | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10W1003FALQ vs RP73C2E100KFTD |