Part Details for RN732ELTDD1003F10 by KOA Speer Electronics Inc
Overview of RN732ELTDD1003F10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTDD1003F10
RN732ELTDD1003F10 CAD Models
RN732ELTDD1003F10 Part Data Attributes
|
RN732ELTDD1003F10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTDD1003F10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTDD1003F10
This table gives cross-reference parts and alternative options found for RN732ELTDD1003F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTDD1003F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2E100KFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTDD1003F10 vs RP73C2E100KFTD |
RN732ELTE1003F10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1003F10 vs RN732ELTE1003F10 |
NTRH15F1003BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1209, | RN732ELTDD1003F10 vs NTRH15F1003BTRF |
RP73C2E100KFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTDD1003F10 vs RP73C2E100KFTG |
SF10W1003FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1003F10 vs SF10W1003FALQ |
RN732ETTD1003F10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTDD1003F10 vs RN732ETTD1003F10 |
RNCF1210FKT100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1003F10 vs RNCF1210FKT100K |
AR13FTBO1003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1003F10 vs AR13FTBO1003 |
RN73H2ETTE1003F10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTDD1003F10 vs RN73H2ETTE1003F10 |
RN732ETTE1003F10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTDD1003F10 vs RN732ETTE1003F10 |